Print Page
Product Overview
The 84211023 is a Standard Rocker And LED Readout Module with front panel mounting by retaining clips on end plates and separators. It has spacer - blank module used to replace a module assembly and separator - used to fit 2 switches into one unit (complete with 2 clips). It comes with matching 7-segment LED display modules.
- Rocker action digit incrementing either up or down
- Long board fitted to modules to accommodate diodes and resistors
Applications
Industrial
Technical Specifications
Product Range
84211
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
Decade
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01