Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84214009
Order Code143632
Product Range84214 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No84214009
Order Code143632
Product Range84214 Series
Technical Datasheet
Product Range84214 Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeBCD
Readout0 to 9
Product Overview
The 84214009 is a BCD coded panel mounted Rocker Thumbwheel Switch with quick connect and solder terminals and 0 to 9 readout. 1A maximum non-switchable current, 10⁶ electrical durability operations, 2000/10 vibration resistance, compatible with display module and front mounting.
- 10⁵MΩ Minimum insulation resistance
- Grey case
- Black wheels
- For soldering or for connector
- 3N Operating force
Applications
Industrial
Technical Specifications
Product Range
84214 Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004