Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGN025DSRL
Order Code4240761
Product RangeGN0 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,514.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,514.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN025DSRL
Order Code4240761
Product RangeGN0 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max510VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min12VDC
Control Voltage Max30VDC
Product RangeGN0 Series
SVHCLead (21-Jan-2025)
Product Overview
- GN0 series panel mount, three phase reverse solid state relay
- For frequent start/stop/reversing operation of three-phase motors
- Interlock feature allows only start, stop and reversing operation in a safe mode
- 25Amps output current, LED control, 2 legs control
- Start/stop/reversing in the same package, output overvoltage protection
- Special zero cross (resistive, inductive and capacitive loads)
- Control voltage from 12V to 30V
- Output overvoltage protection
- Special zero cross switching type
- Output voltage from 24V to 510V
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
Lead (21-Jan-2025)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
12VDC
Product Range
GN0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2