Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGN325DSZ
Order Code1936474
Product RangeGN3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,221.062 |
| 10+ | Kč2,973.311 |
| 25+ | Kč2,760.786 |
| 50+ | Kč2,576.792 |
| 100+ | Kč2,415.797 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,221.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGN325DSZ
Order Code1936474
Product RangeGN3 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max600Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGN3 Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GN3 Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate