Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT8G4SFS824A
Order Code3409973
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528776334
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč564.802 |
Price for:Each
Minimum: 1
Multiple: 1
Kč564.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRUCIAL MEMORY
Manufacturer Part NoCT8G4SFS824A
Order Code3409973
Product RangeCrucial DRAM
Also Known AsGTIN UPC EAN: 0649528776334
Memory Density8GB
Memory Speed2400MHz
Module MemoryPC4-19200
Module Form FactorDDR4 SO-DIMM
Memory ApplicationNotebook SODIMM
Memory Configuration-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.2V
Operating Temperature Min-
Operating Temperature Max-
Product RangeCrucial DRAM
SVHCTo Be Advised
Product Overview
Premium grade DDR4 memory for laptop and notebook computers.
- DDR4 Memory - 260 Pin
- 100% System compatible
Contents
Memory only
Technical Specifications
Memory Density
8GB
Module Memory
PC4-19200
Memory Application
Notebook SODIMM
Supply Voltage Min
-
Supply Voltage Nom
1.2V
Operating Temperature Max
-
SVHC
To Be Advised
Memory Speed
2400MHz
Module Form Factor
DDR4 SO-DIMM
Memory Configuration
-
Supply Voltage Max
-
Operating Temperature Min
-
Product Range
Crucial DRAM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014636