Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDO061B
Order Code1613861
Product RangeDO Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,336.764 |
| 5+ | Kč1,291.620 |
| 10+ | Kč1,256.006 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,336.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDO061B
Order Code1613861
Product RangeDO Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min1.7VDC
Control Voltage Max9VDC
Product RangeDO Series
Product Overview
The DO series PCB-mount Solid State Relay with bipolar transistor and normally open or normally closed output.
- DC control
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
9VDC
Load Current
1A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
1.7VDC
Product Range
DO Series
Technical Docs (1)
Alternatives for DO061B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175