Print Page
220AMA10R
Rotary Coded Switch, 220 Series, Surface Mount, 10 Position, 50 VDC, BCD, 100 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No220AMA10R
Order Code3778075
Product Range220 Series
Technical Datasheet
3,380 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.398 |
| 10+ | Kč39.626 |
| 25+ | Kč36.868 |
| 50+ | Kč35.614 |
| 100+ | Kč34.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No220AMA10R
Order Code3778075
Product Range220 Series
Technical Datasheet
Product Range220 Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage50VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCTo Be Advised
Technical Specifications
Product Range
220 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002