Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYP
Manufacturer Part NoAU-11CA
Order Code3402127
Also Known AsGTIN UPC EAN: 5060067150334
Your Part Number
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,352.755 |
| 3+ | Kč3,154.790 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,352.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYP
Manufacturer Part NoAU-11CA
Order Code3402127
Also Known AsGTIN UPC EAN: 5060067150334
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The AU-11CA Audio Embedder lets you insert an external audio signal into any HDMI source. The device allows you to insert analogue or digital stereo and multi-channel digital surround sound signals (via Optical) to give users the capability to overcome audio issues within complex HDMI installation. The AU-11CA also repeats the HDMI signal to allow an extended total HDMI cable range.
- Compliant with HDMI 1.3, HDCP 1.2 & DVI 1.0
- Supports Optical Sample Rate up to 96kHz
- Supports LPCM Stereo, DTS & Dolby Digital via Optical input
- Supports up to 24-bit resolution digital audio
- Supports HDMI Sample Rates up to 192kHz
- Supports 3D Signals
- HDMI cable distance: Up to 10 metres each end with 1080p 8-bit/12-bit resolution
- Low power consumption
- Inputs: 1x HDMI, 1x Optical, 2x Phono (RCA) sockets
- Output: 1x HDMI socket
- Supplied with power supply and user guide
- Dimensions (WxHxD): 85 x 35 x 85mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85198900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.416