Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYT4BFCCJDQ0BZEGS
Order Code3768945
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Also Known AsSP005665929, CYT4BFCCJDQ0BZEGS
Technical Datasheet
876 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,089.726 |
5+ | Kč995.174 |
10+ | Kč899.870 |
25+ | Kč840.180 |
50+ | Kč812.341 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,089.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT4BFCCJDQ0BZEGS
Order Code3768945
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Also Known AsSP005665929, CYT4BFCCJDQ0BZEGS
Technical Datasheet
Product RangeTraveo T2G Family CYT4BF Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max350MHz
Program Memory Size8384KB
No. of Pins320Pins
IC Case / PackageBGA
No. of I/O's191I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size1MB
ADC Channels96Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo II
MCU SeriesCYT4BF Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT4BF Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
8384KB
IC Case / Package
BGA
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
ADC Channels
96Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT4BF Series
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
350MHz
No. of Pins
320Pins
No. of I/O's
191I/O's
RAM Memory Size
1MB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo II
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability