Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,657.075 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,657.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4532
Order Code2896250
Silicon ManufacturerCypress
Silicon Core NumberCYPD3171-24LQXQ
Kit Application TypeInterface
Application Sub TypeUSB Type-C Port Controller
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0
Silicon Family NameEZ-PD
Kit ContentsCY4532 EZ-PD CCG3PA EVK Main Board/Power Board, 12 V 50.4 W AC/DC Power Adapter, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Interface
Core Architecture
ARM
Silicon Family Name
EZ-PD
Product Range
-
Silicon Core Number
CYPD3171-24LQXQ
Application Sub Type
USB Type-C Port Controller
Core Sub-Architecture
Cortex-M0
Kit Contents
CY4532 EZ-PD CCG3PA EVK Main Board/Power Board, 12 V 50.4 W AC/DC Power Adapter, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002707