Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFM16W08-SG
Order Code2772905
Also Known AsSP005659291, FM16W08-SG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 540+ | Kč109.349 |
Price for:Each
Minimum: 540
Multiple: 540
Kč59,048.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM16W08-SG
Order Code2772905
Also Known AsSP005659291, FM16W08-SG
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesParallel
Clock Frequency Max-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
64Kbit
Interfaces
Parallel
Supply Voltage Min
2.7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
8K x 8bit
Clock Frequency Max
-
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001263
Product traceability