Product Information
Product Overview
The Dataman MEMPro is a PC based universal 40-pin memory programmer with USB 2.0 connectivity. The MEMPro is built to meet the demands of development labs and field engineers for specialized programming. Dataman MEMPro is a small, fast and powerful programmer supporting a huge range of programmable memory types - EPROM, EEPROM, NVRAM, Flash EPROM and serial EEPROM - including low voltage types. MEMPro isn't only a programmer, but also a static RAMs tester.
- Over 16,000 (July 2017) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Hi-speed USB 2.0 connectivity
- Upgradeable to the Dataman 40Pro using the XPro-Upgrade kit
- Easy to use software compatible with the latest operating systems including Windows 10
- Comprehensive 1 year parts and labour warranty
- Free life-time software updates
- 40 powerful TTL pin drivers provide H/L/pull-up/pull down and read capability for each pin of socket
- Pin drivers operate down to 1.8V
- Interfaces with the IBM PC Pentium compatible or higher personal computers through USB port
Applications
Embedded Design & Development
Contents
Dataman MEMPro universal memory programmer, switching power supply adapter, USB cable, ISP cable (useable after upgrade to 40Pro), diagnostic POD for self test of the programmer, anti-dust cover for ZIF socket, user manual, software.
Warnings
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
Notes
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
Technical Specifications
EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, Static RAM
16,000+ Devices Supported, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Upgradeable To Dataman 40Pro, Easy To Use Software, Comprehensive 1 Year Warranty, Life-Time Software Updates
No SVHC (16-Jul-2019)
Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate