Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoS325TLMJM-C1000-3
Order Code3779953
Product RangeU331C Series
Technical Datasheet
784 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč191.862 |
| 5+ | Kč185.090 |
| 10+ | Kč178.319 |
| 50+ | Kč168.788 |
| 100+ | Kč164.776 |
| 250+ | Kč159.258 |
Price for:Each
Minimum: 1
Multiple: 1
Kč191.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS325TLMJM-C1000-3
Order Code3779953
Product RangeU331C Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1, Class 10
Memory Capacity256MB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU331C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
256MB
Operating Temperature Min
-40°C
Product Range
U331C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007008