Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE64FSTL2-3B000-3
Order Code4072180
Product RangeUtility Endurance Series
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,500.536 |
| 5+ | Kč1,442.602 |
| 10+ | Kč1,384.667 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,500.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSE64FSTL2-3B000-3
Order Code4072180
Product RangeUtility Endurance Series
Technical Datasheet
Flash Memory Card TypeSDXC Card
Memory Capacity64GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility Endurance Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SE64FSTL2-3B000-3 is a 64GB utility endurance SD card. This SD card began primarily as a consumer storage medium, the form factor has gained increasing traction in the industrial and OEM sectors due to its small size, low power consumption, and ease of integration. Delkin SD product has many additional benefits over standard retail consumer-grade cards, including BOM control and life cycle management.
- Read maximum <lt/>400mA / Write maximum <lt/>400mA / Idle maximum <lt/>1000uA power consumption
- Nominal voltage range from 2.7 to 3.6V, 95% RH under 55°C humidity
- Up to 85 sequential write (MB/s), up to 95 sequential read (MB/s)
- 5 years up to 10% of P/E cycles data retention
- High endurance, auto-read refresh, sophisticated wear levelling and bad block management
- Standard SD 9 pin connector, controlled BOM, life cycle management
- Wide capacity ranges from 128MB to 128GB, support for SD and SPI modes
- Operating temperature range from -40°C to +85°C
- Dimension is 32 x 24 x 2.1mm
Technical Specifications
Flash Memory Card Type
SDXC Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Capacity
64GB
Operating Temperature Min
-40°C
Product Range
Utility Endurance Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028236