Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.974 |
50+ | Kč13.101 |
100+ | Kč11.936 |
250+ | Kč10.190 |
500+ | Kč9.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0500.
Order Code661818
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Connector ColourRed
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Red
Gender
Plug
Connector Body Material
Plastic Body
Technical Docs (1)
Alternatives for 413-0500.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0638