Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0100-01
Order Code4410935
Product Range571 Series
329 In Stock
300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč195.122 | 
| 5+ | Kč187.598 | 
| 10+ | Kč178.319 | 
| 20+ | Kč171.798 | 
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč195.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0100-01
Order Code4410935
Product Range571 Series
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourBlack
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
571-0100-01 is a 90° PCB mounted insulated socket-single(black).
- 10A current rating, 50V working voltage
- An insulated 4mm socket for direct mounting onto PCBs
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- 10mohm contact resistance
- 5000V voltage breakdown
- 1.5mm² recommended conductor size
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Black
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate