Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-SSCR-M6
Order Code2891238
Product Range486
Also Known AsGTIN UPC EAN: 5056414501171
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.037 |
10+ | Kč43.639 |
25+ | Kč33.858 |
50+ | Kč30.598 |
100+ | Kč30.096 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No486-SSCR-M6
Order Code2891238
Product Range486
Also Known AsGTIN UPC EAN: 5056414501171
Technical Datasheet
Accessory TypeScrew
Thread Size - MetricM6
Thread Size - Imperial-
For Use WithDeltron Heavy Duty Enclosures
Product Range486
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Screw
Thread Size - Imperial
-
Product Range
486
Thread Size - Metric
M6
For Use With
Deltron Heavy Duty Enclosures
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012