Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239230
Order Code3806869
Product RangeVermason - Antistatic Bin Liners
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | Kč1,162.709 |
Price for:Pack of 100
Minimum: 200
Multiple: 200
Kč232,541.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239230
Order Code3806869
Product RangeVermason - Antistatic Bin Liners
Technical Datasheet
Bag MaterialPolyethylene (PE)
Capacity30l
External Height - Metric680mm
External Width - Metric480mm
External Depth - Metric-
External Height - Imperial26.77"
External Width - Imperial18.89"
External Depth - Imperial-
Product RangeVermason - Antistatic Bin Liners
SVHCTo Be Advised
Technical Specifications
Bag Material
Polyethylene (PE)
External Height - Metric
680mm
External Depth - Metric
-
External Width - Imperial
18.89"
Product Range
Vermason - Antistatic Bin Liners
Capacity
30l
External Width - Metric
480mm
External Height - Imperial
26.77"
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05