Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč756.914 | 
| 10+ | Kč637.283 | 
| 20+ | Kč624.492 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč756.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13880
Order Code3250242
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness88.9µm
Bag ColourTransparent
Seal TypeResealable
Product RangeStatfree
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
6"
Length - Metric
152.4mm
Bag Colour
Transparent
Product Range
Statfree
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
88.9µm
Seal Type
Resealable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44