Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
4 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč403.788 | 
| 10+ | Kč328.046 | 
| 20+ | Kč307.732 | 
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč403.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No200520
Order Code4921150
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness-
Bag ColourPink
Seal TypeResealable
Product Range-
Product Overview
- Electrostatic bubble shielding bag
 - Made of metalized film, laminated to antistatic pink bubble film
 - Material offers excellent ESD protection combining the faraday cage effect with an air gap
 - Heavy-duty construction makes it suitable for re-use
 - Shields about twice as well as normal shielding bag of equivalent size
 - Flap can be tucked in to enclose contents or folded down and held in place by a label
 
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Pink
Product Range
-
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
-
Seal Type
Resealable
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01