Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoDOUGLAS 11 BLACK
Order Code4222509
Product RangeDeWalt Workwear - Douglas Safety Boot
Also Known AsGTIN UPC EAN: 5055160057000
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,644.496 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč1,644.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoDOUGLAS 11 BLACK
Order Code4222509
Product RangeDeWalt Workwear - Douglas Safety Boot
Also Known AsGTIN UPC EAN: 5055160057000
GenderMale
Safety CategoryS3
Shoe Size US12
Shoe Size UK11
Shoe Size Euro44
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeRubber
Upper MaterialLeather
Product RangeDeWalt Workwear - Douglas Safety Boot
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- Black leather waterproof safety boot with steel toe cap and steel midsole protection
- Waterproof & breathable inner membrane lining
- PU/Rubber outsole heat resistant to 300°C
- Comfort PU insole
Technical Specifications
Gender
Male
Shoe Size US
12
Shoe Size Euro
44
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
No SVHC (21-Jan-2025)
Safety Category
S3
Shoe Size UK
11
Shoe Colour
Black
Outer Sole Type
Rubber
Product Range
DeWalt Workwear - Douglas Safety Boot
Age Group
Adult
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.16