Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoFARGO 7 BLACK
Order Code4223289
Product RangeDeWalt Workwear - Fargo Safety Trainer
Also Known AsGTIN UPC EAN: 5055160056430
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,547.185 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč1,547.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoFARGO 7 BLACK
Order Code4223289
Product RangeDeWalt Workwear - Fargo Safety Trainer
Also Known AsGTIN UPC EAN: 5055160056430
GenderMale
Shoe Size US8
Shoe Size UK7
Shoe Size Euro40
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypeRubber
Upper MaterialSuede / Fabric
Product RangeDeWalt Workwear - Fargo Safety Trainer
SVHCNo SVHC (21-Jan-2025)
Age GroupAdult
Product Overview
- A stylish lightweight safety trainer from DeWalt
- Lightweight Synthetic upper
- Padded tongue and collar for added comfort
- Steel toe cap protection only
- Comfort insole
- Anti-scuff toe guard
- Phylon/rubber outsole
Technical Specifications
Gender
Male
Shoe Size UK
7
Shoe Colour
Black
Outer Sole Type
Rubber
Product Range
DeWalt Workwear - Fargo Safety Trainer
Age Group
Adult
Shoe Size US
8
Shoe Size Euro
40
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24