Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDCC018N-XJ
Order Code4266620
Also Known AsGTIN UPC EAN: 5902013963448
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,113.180 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,113.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Compact, lightweight, high-performance inflator and deflator with an LED light allows use at night or in low-light conditions
- High pressure hose quickly inflates items such as tyres (size 235/70R17) inflated in 400 seconds
- Output of 0.35l/min@6.2 bar and 0.6l/min@2 bar for quick inflation
- High pressure output with a maximum of 11 Bar, 160 PSI, ideal for to inflating tyres
- High volume hose with adapter for quick inflation and deflation of inflatables
- Multiple units of measure (Bar, kPa, PSI) for ease of use and accuracy
- Digital gauge with high pressure auto shut-off enables preset to desired PSI and pressure display for ease of use and accuracy
- Automatic shutoff prevents over-inflation
- Includes on-board storage of a high pressure adapter, Presta bicycle adapter and ball needle for versatility together with a 12V adapter for power from vehicles
Contents
Inflator, 12V Adapter for Power from Vehicles, High Pressure Adapter, Presta Bicycle Adapter & Ball Needle
Notes
Bare Unit = Body Only No Battery, Charger or Case Supplied
Technical Specifications
Supply Voltage VAC
18V
Air Coupling Size
-
Capacity
-
SVHC
No SVHC (15-Jun-2015)
Input Power
-
Operating Pressure Max
11bar
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148022
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.08