Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč296.195 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
Kč296.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDNBSB1657Z
Order Code4265217
Product RangeDeWalt - Finish Nails
Nail TypeNail Gun Brad
Nail MaterialSteel
Material Gauge16
External Length57mm
Product RangeDeWalt - Finish Nails
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Nail Type
Nail Gun Brad
Material Gauge
16
Product Range
DeWalt - Finish Nails
Nail Material
Steel
External Length
57mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.157