Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDNPT28R75G12Z
Order Code4265220
Product RangeDeWalt - Ring Nails
Also Known AsGTIN UPC EAN: 5902013961413
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,374.886 |
Price for:Pack of 2200
Minimum: 1
Multiple: 1
Kč1,374.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDNPT28R75G12Z
Order Code4265220
Product RangeDeWalt - Ring Nails
Also Known AsGTIN UPC EAN: 5902013961413
Nail TypeAnnular Ring
Nail MaterialSteel
Material Gauge-
External Length75mm
Product RangeDeWalt - Ring Nails
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Nail Type
Annular Ring
Material Gauge
-
Product Range
DeWalt - Ring Nails
Nail Material
Steel
External Length
75mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.86