Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDRS18100-XJ
Order Code3391883
Also Known AsGTIN UPC EAN: 5035048709122
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč420.842 |
Price for:Pack of 540
Minimum: 1
Multiple: 1
Kč420.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDRS18100-XJ
Order Code3391883
Also Known AsGTIN UPC EAN: 5035048709122
Staple TypeNail Gun Staple
Bore Diameter Nom17mm
Leg Length25mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- For use with the DeWalt DCN701 Electricians Stapler
- Ideal for cable fixing applications
- The insulated plastic area protects the cable
- Can be driven with a hammer in confined areas
- Approved for single or double stacked NM Sheathed Cable & Metal Clad Cable
- Also suitable for use with low voltage cables such as CAT3, CAT5, & coax
- Pack of 540
Technical Specifications
Staple Type
Nail Gun Staple
Leg Length
25mm
SVHC
No SVHC (15-Jun-2015)
Bore Diameter Nom
17mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7