Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT2300L-QZ
Order Code3376215
Product RangeDeWalt - Extreme Reciprocating Blades
Also Known AsGTIN UPC EAN: 5035048088661
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč515.645 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč515.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT2300L-QZ
Order Code3376215
Product RangeDeWalt - Extreme Reciprocating Blades
Also Known AsGTIN UPC EAN: 5035048088661
Blade Length152mm
Product RangeDeWalt - Extreme Reciprocating Blades
Product Overview
A DeWalt 2x Life Wood & Nail Reciprocating Saw Blades have superior HSS (high speed steel) teeth with added Cobalt for excellent cutting performance and extreme durability in the most demanding applications. The optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability. Fast and accurate cutting in wood applications thanks to the Plunge Point tip which pierces the wood and removes more material. The hardened coating on the blade lowers surface friction and reduces heat build up to promote long blade life.
- Ideal for cutting in to Wood & Nails
- HSS (high speed steel) teeth with added Cobalt for excellent cutting performance and extreme durability in the most demanding applications
- Optimised blade design provides increased height and thickness for sturdiness, strength and extreme durability
- Fast and accurate cutting
- Plunge Point tip which pierces the wood and removes more material
- Universal shank fittings for most major reciprocating saws
- Hardened coating lowers surface friction and reduces heat build up to promote long blade life
- Blade length: 152mm
- Supplied in pack of 5
Technical Specifications
Blade Length
152mm
Product Range
DeWalt - Extreme Reciprocating Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177