Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT3025-QZ
Order Code3391776
Product RangeDeWalt - Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048014561
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.937 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč136.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT3025-QZ
Order Code3391776
Product RangeDeWalt - Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048014561
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP240
Length115mm
Width115mm
Product RangeDeWalt - Sanding Sheets
Product Overview
Industrial grade abrasive paper for all stripping, sanding and finishing tasks on wood, paint and fillers.
- For use with Quarter Sheet Orbital Sanders
- High quality aluminium oxide grain gives superior finish
- Resin bonding provides excellent grain adhesion and heat resistance for powered sanding
- Tough, durable ‘’E’’ weight backing ensures longer life and performance
- Supplied in packs of 10
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P240
Width
115mm
Abrasive Colour
Maroon
Length
115mm
Product Range
DeWalt - Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067