Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT3090-QZ
Order Code3391923
Product RangeDeWalt - Delta Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048061770
22 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.577 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč102.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT3090-QZ
Order Code3391923
Product RangeDeWalt - Delta Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048061770
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP40
Length93mm
Width93mm
Product RangeDeWalt - Delta Sanding Sheets
Product Overview
- For use with Delta Sanders
- High quality aluminium oxide grain for superior finish
- Resin bonding provides excellent grain adhesion and heat resistance for power sanding
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P40
Width
93mm
Abrasive Colour
Maroon
Length
93mm
Product Range
DeWalt - Delta Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06