Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT4763-QZ
Order Code4223912
Product RangeDeWalt - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 5035048072967
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.790 |
Price for:Each
Minimum: 1
Multiple: 1
Kč90.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT4763-QZ
Order Code4223912
Product RangeDeWalt - Flat Wood Drill Bits
Also Known AsGTIN UPC EAN: 5035048072967
Drill Bit Size Metric12mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeDeWalt - Flat Wood Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
Extreme™ 2 Flat drill bits are strong with thicker shaft design which provides better strength, speed and better performance. Suitable for hardboard, plywood, chipboard and natural hard and soft.
- Ideal for door locks, mortising, electrical and plumbing work
- Precision-Ground Tip
- ¼" Hex Shank
- Heat absorbtion shafts ensure that they remain sharp for longer
- Ideal for accurate high speed drilling in all types of wood
- Chamfered cutting edges for faster drilling and better durability
- Special tip grind for faster drilling
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
-
Product Range
DeWalt - Flat Wood Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052