Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT6956-QZ
Order Code4223863
Also Known AsGTIN UPC EAN: 5035048060797
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč284.909 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč284.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT6956-QZ
Order Code4223863
Also Known AsGTIN UPC EAN: 5035048060797
Kit Contents4mm, 5mm, 6mm, 8mm, 10mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Extreme™ Masonry drill bit offers excellent quality for all types of masonry work. Lasts up to 2x longer and delivers up to 50% more holes per charge than a standard masonry bit providing cleaner, more accurate holes for improved fixing.
- Unique carbide grade for long life and greater durability
- Innovative tip design provides an efficient drilling action and reduce walking for greater accuracy
- Milled flute for fast drilling and special copper brazing to withstand high temperatures
- Supplied in a plastic cassette case
Contents
4mm, 5mm, 6mm, 8mm, 10mm
Technical Specifications
Kit Contents
4mm, 5mm, 6mm, 8mm, 10mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145