Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70547T-QZ
Order Code3391719
Also Known AsGTIN UPC EAN: 5035048090725
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč142.204 |
Price for:Each
Minimum: 1
Multiple: 1
Kč142.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70547T-QZ
Order Code3391719
Also Known AsGTIN UPC EAN: 5035048090725
Length25mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
An aluminium Magnetic Screwlock Sleeve that has been designed for use with 50mm screwdriver bits. The sleeve gives excellent hold, reach, stability and accessibility in all screwdriving applications even the most awkward to reach.
- Simply slide over a 50mm driver bit and holds the screw in place
Technical Specifications
Length
25mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02