Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT70716-QZ
Order Code3391125
Also Known AsGTIN UPC EAN: 5035048504161
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč472.256 |
Price for:Each
Minimum: 1
Multiple: 1
Kč472.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT70716-QZ
Order Code3391125
Also Known AsGTIN UPC EAN: 5035048504161
External Height440mm
External Width320mm
External Depth110mm
Product Range-
Product Overview
Securely stores small bulk storage sets and small Toughcases™. Works as a carry case and compatible with the TSTAK® storage system for easy in-van and workshop storage.
- Enables easy transportation of accessories and small parts to different areas of the job site
- Storage slots for 5 small ToughCases™ and 4 small bulk storage sets
- Connects securely to TSTAK® storage boxes
- Built in carry handle
- Dimensions (HxWxD): 440mm x 320mm x 110mm
Technical Specifications
External Height
440mm
External Depth
110mm
External Width
320mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.329