Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT7467-QZ
Order Code4224509
Product RangeDeWalt - Nut Setter
Also Known AsGTIN UPC EAN: 5054905276805
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč196.878 |
Price for:Each
Minimum: 1
Multiple: 1
Kč196.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT7467-QZ
Order Code4224509
Product RangeDeWalt - Nut Setter
Also Known AsGTIN UPC EAN: 5054905276805
Socket TypeNut Setter
AF Size - Metric13mm
AF Size - Imperial1/2"
Drive Size - Imperial-
Product RangeDeWalt - Nut Setter
SVHCBoric acid (14-Jun-2023)
Product Overview
- The DeWalt 13mm Cleanable Nut Setter is a magnetic holder
- The nut seat is removable, making it easy to take apart and clean with minimal fuss
- The driver's impact rating broadens its range of applications
- The incorporated low and high hat nuts allow for a broader range of applications
- Ideal for DIY enthusiasts and trade professionals
Technical Specifications
Socket Type
Nut Setter
AF Size - Imperial
1/2"
Product Range
DeWalt - Nut Setter
AF Size - Metric
13mm
Drive Size - Imperial
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035