Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT8269L-QZ
Order Code3391732
Product RangeDeWalt - Hole Saw Sets
Also Known AsGTIN UPC EAN: 5035048089217
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT8269L-QZ
Order Code3391732
Product RangeDeWalt - Hole Saw Sets
Also Known AsGTIN UPC EAN: 5035048089217
Product RangeDeWalt - Hole Saw Sets
Product Overview
This 11 piece hole saw set perfectly suits a diverse range of professional plumbing applications. Ideal for cutting in to stainless steel, steel, aluminum, brass, copper, zinc, metal sheets, wood, plastics and plaster.
- Manufactured from bi-material steel alloy & 8% cobalt mix
- Strong, durable & double the life span of standard hole saw blades
- Universal mandrel with a tool free quick release collar that fits most brand power tools
- Reduced friction & heat generation promotes long life
- Hole Saw Sizes: 19mm, 22mm, 29mm, 38mm, 44mm, 51mm, 57mm
Contents
7x Hole Saws: 19mm, 22mm, 29mm, 38mm, 44mm, 51mm, 57mm, 2x Adaptors, 2x Pilot Drill & Carry Case
Technical Specifications
Product Range
DeWalt - Hole Saw Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76