Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT9557-QZ
Order Code3375000
Product RangeDeWalt - SDS-Plus Drill Bits
Also Known AsGTIN UPC EAN: 5035048055328
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč240.266 |
Price for:Each
Minimum: 1
Multiple: 1
Kč240.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT9557-QZ
Order Code3375000
Product RangeDeWalt - SDS-Plus Drill Bits
Also Known AsGTIN UPC EAN: 5035048055328
Drill Bit Size Metric12mm
Drill Bit Size Imperial-
Effective Length390mm
Overall Length450mm
Product RangeDeWalt - SDS-Plus Drill Bits
SVHCNo SVHC (15-Jun-2015)
Product Overview
EXTREME 2™ SDS-Plus drill bit is amongst the best in terms of its speed, life and endurance. Superior carbide grade for long life and greater durability, Optimised flute design allows efficient debris removal, Hardened body for extra strength and reduced breakage. New tip design ensures better bit penetration, longer life, faster drilling and greater durability. Ideal for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick / block work.
- Exceptional speed, performance and endurance with 160° tip design for improved penetration
- Carbide-hardened body for extra strength
- Flute designed for efficient debris removal
- Suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick / block work
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
390mm
Product Range
DeWalt - SDS-Plus Drill Bits
Drill Bit Size Imperial
-
Overall Length
450mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227