Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč575.837 |
Product Information
Product Overview
Romeo V2 an Arduino robot board (Arduino Leonardo) with motor driver is an all-in-one Arduino based robot board. It t is especially designed for robotics applications and extended devices. Romeo benefits from the Arduino open source platform, it is supported by thousands of open source projects and can easily be expanded with Arduino shields. The integrated 2 way DC motor driver and Xbee socket allows to start project immediately without the need for an additional motor driver or wireless shield. Another improvement of Romeo V2 is that it supports stepper motor control. The RoMeo V2 [R3] Arduino Robot board behaves like Arduino Leonardo based on the ATmega32u4 chip, users can program it directly from the Arduino IDE 1.0.1 or later version. Because of the ATmega32U4 as its sole microcontroller, RoMeo V2 is simple and easy to use.
- Wide operating input voltage
- Directly support Xbee and XBee form factor Wi-Fi, Bluetooth and RF modules
- ON/ OFF switch to control the system power from external motor power
- 3 digital I/O extensions (D14-D16)
- S1 - S5 switch replace jump cap, allows free use for the GPIO
- Micro USB instead of A-B USB connector
- Analog sensor extension port (orange for signal, red for VCC, black for GND)
- USB powered or external 6V to 23VDC supply, 5V(2A) / 3.3VDC DC output
- Compatible with the Arduino R3 pin mapping
- Size is 89mm x 84mm x 14mm (3.50 x 3.31 x 0.55")
Technical Specifications
Microchip
8bit
megaAVR
Romeo V2-All in one Controller Board ATmega32U4
No SVHC (21-Jan-2025)
ATmega
AVR
ATmega32U4
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate