Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč19,180.933 |
Product Information
Product Overview
DFR1081 is a LattePanda Sigma - the small hackable x86 Windows/Linux single board computer server (16GB RAM/500GB SSD and Wi-Fi 6E Module). This single-board computer integrates a 12-core processor, fast memory with in-band ECC support, lots of expandability, and even an integrated Arduino controller with GPIO pins. That makes the LattePanda Sigma a step beyond the Apple Mac Mini M2 (and M1) and in another stratosphere than a Raspberry Pi. Typical applications include home lab, edge server and AI inference.
- Hackable SBC server with mighty power and compact size, mighty power break through space constraints
- Intel Core i5-1340P processor, Intel® Iris® Xe graphics and Intel AX211 Wi-Fi 6E module
- 500GB WD SN770 PCIe 4.0 x4 SSD with Windows 11 Pro (not activated)
- 16GB LPDDR5-6400 memory
- Lightning- fast memory makes every second count
- Quad 4K displays make multitasking a breeze
- Rich interfaces and user friendly layout (plug and unplug with ease)
- Unlock limitless possibilities w/ rich interface, seamless connectivity and enhanced user experience
- Support Windows 10, Windows 11, and Ubuntu operating systems
- Operating temperature range from 0 to 45°C and form factor of 3.5", 146 x 102mm
Contents
LattePanda Sigma single board server, Active cooling fan (Assembled), Metal protective bottom plate, Thermal pads for M.2 SSD x2, Power adapter with DC cable x1, AC cable(EU & US & UK) for power adapter x3, RTC battery (Assembled) and user manual, M.2 NVMe SSD 500GB x1, M.2 Intel Wi-Fi 6E Module x1, Wi-Fi/BT antenna x2.
Technical Specifications
Intel
Core
i5-1340P
-
Raptor Lake
-
LattePanda Sigma SBC Server i5-1340P, Fan, Bottom Plate, Thermal Pads, Adapter, Cable, Batt, Manual
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate