Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,000.77 |
Product Overview
DFR1095 is a UPS Expansion HAT for LattePanda Sigma single board computer. The LattePanda Sigma UPS is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows / Linux Single Board Computer Server. Utilizing four 18650 lithium-ion batteries as storage cells, it ensures uninterrupted power delivery even during sudden power outages. This UPS supports dual power input interfaces: Type-C PD (20V, 100W) and 5.5×2.5mm DC Jack (19-24V, ≥90W), providing flexibility for various power setups. Its compact design and advanced power management capabilities make it ideal for critical applications requiring stability, such as IoT systems, edge computing, and robotics.
- Automatic power switching with HID-UPS protocol
- Open-source Arduino integration for customization
- Energy-efficient direct battery power
- USB Type-C PD protocol, voltage requirement: 20V, power requirement: 100W
- DC jack 5.5×2.5mm, voltage requirement: 19~24V
- Power requirement: ≥90W
- Battery type: 3.7V 18650 lithium-ion battery
- Charging current: 2A
- Compatible LattePanda Development boards: LattePanda Sigma
- Operating temperature range from 0 to 40°C
Contents
LattePanda Sigma UPS, power cable, signal ribbon cable, heatsink and screw pack
Technical Specifications
Sigma UPS
-
DFRobot LattePanda Sigma x86 Windows/Linux Single Board Computers
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate