Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR1146
Order Code4457350
Also Known AsGTIN UPC EAN: 6959420925131
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,513.754 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,513.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR1146
Order Code4457350
Also Known AsGTIN UPC EAN: 6959420925131
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberN100
Silicon Family NameAlder Lake-N
For Use WithDevelopment Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
Kit Contents64bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFR1146 is a LattePanda Mu, a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.
- Small but powerful, card-sized 69.6 x 60mm
- Flexibility in performance and energy
- Intel processor N100 (Up to 3.4GHz, 4-core, 4-thread)
- Onboard 8GB 4800MHz LPDDR5 memory with IBECC supported
- 64GB eMMC 5.1 storage
- Configurable TDP: 6W to 35W
- Multiple OS support: Windows 10, Windows 11, Ubuntu
- Expansion pins: 3 HDMI/displayPort, 8 USB 2.0, up to 4 USB 3.2, 9 PCIe 3.0 lane, 2 SATA 3.0, 64 GPIO
- Open-source Design Files (KiCAD) of carrier boards
- 9 to 20V power and environment: 0 to 60°C, 0 to 80% relative humidity
Contents
LattePanda Mu module and user guide
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
Alder Lake-N
Kit Contents
64bit
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
N100
For Use With
Development Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04