15 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč319.018 |
Product Information
Product Overview
Quad DC motor driver shield for Arduino compatible with 5V/3.3V Arduino controller, can control up to four DC motors with 8 pins at the same time. The shield supports PWM speed control and polarity control. The driver shield includes two TB6612FNG motor driver chips, compared with the traditional L298N chip, efficiency is improved and the component size also greatly reduced. The chip doesn't heat in to the rated range, and a single path maximum output 1.2A continuous current. The module includes a built-in low voltage detection circuit and thermal shutdown protection circuit, which is safe and reliable. This module is suitable for all kinds of DIY production.
- VM motor power supply range from 2.5V to 13.5V
- VCC logic power supply range from 2.7V to 5.5V
- Output current: 1.2A continuous current (per channel)
- Start/peak current: 2A (continuous pulse) / 3.2A (single pulse)
- Arduino control port: digital pins 3, 4, 5, 6, 7, 8, 11, 12
- Working temperature range from -20⁰C to 85⁰C
- Dimension is 53mm x 52mm/2.09 x 2.05'
- Weight: 24g
Technical Specifications
-
-
-
Quad DC Motor Driver Shield
No SVHC (21-Jan-2025)
-
-
Arduino Development Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate