Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč169.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč169.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0736
Order Code3769875
Technical Datasheet
Accessory TypeHook Test Clip
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBreakout Boards
Kit ContentsHook Test Clip (10 Pack)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FIT0736 is a welding-free hook test clips can be used to connect your breakout boards. There are 5 colours to help you conveniently test and replace the circuit. The test wire is made of quality silicone material that extends the service life of products. This test hook is well suitable for low current tests, photoelectric or DIY projects, lab electrical tests, applications, electrical equipment, circuit board, etc. There are 10 wires of different colours in one package.
- Wire Length: 190mm
- UL Certification Compliant
Contents
Hook test clip(10 Pack) x 1.
Technical Specifications
Accessory Type
Hook Test Clip
Core Architecture
-
Silicon Core Number
-
For Use With
Breakout Boards
Product Range
-
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Hook Test Clip (10 Pack)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025