Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,371.816 |
Product Information
Product Overview
MindPlus coding kit for Arduino a set of tools for programming learning. As its compatibility for Mind+, a graphical coding software for starters and Arduino IDE, this kit is well applicable to students from the lower grade to the higher grade. It comes with an Arduino Uno R3 mainboard and a sensor expansion board V7 and 18 sensors and actuators. The teaching contents are instructed in detail. Supported projects Lighting up on-board LED light, Turn on the external LED light module, Magic button switches, Simple timer light, Make a Button Switch, Controllable Lights, 3-step Adjustable Light, Knob Adjustable Light, Smart Light, Stairs Light, Electronic Candle, Analog Sound Device, Nearsightedness Alert, Ultrasonic Rangefinder, Intrusion Detector, 16 Learn about the Internet of Things, IoT Temperature Detectors, Package Handling Monitoring, Smart Baby Crib, Bluetooth configuration, Make A Phone App, Bluetooth Controlled LED, Bluetooth Access Control, Special Switch -- Relay, Smart Home.
- 18 modules with functions involving Bluetooth, Wi-Fi, display, etc
- 25 Interesting projects to explore IoT, smart home, etc
- DFRduino UNO R3 controller
- 6 AA batteries or 6-12V power adapter power supply
- Mindplus, Arduino IDE programming platform
Contents
Infrared proximity sensor, DFRduino uno R3, IO expansion shield for Arduino V7.1, 9g micro servo, digital piranha LED mod-red and blue, Buzzer mod, Push button, USB cable, Bluno Bee - Turn Arduino to a BLE 4.0 ready board, I2C LCD1602 Arduino LCD display mod, LM35 linear temp, Wi-Fi IoT mod, (Analogue, Ultrasonic, temp & Hum, Shake) sensor, 5A relay mod, 6xAA bat holder with DC2.1 power jack, RGB LED mod, 3 I2C/UART sensor cable, (4 analogue, 7 digital) sensor cable, Jumper wires (10 Pk).
Technical Specifications
-
-
-
MindPlus Coding Kit
No SVHC (21-Jan-2025)
-
-
Arduino Board
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate