Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč60.192 |
Product Information
Product Overview
SEN0138-R is a Gravity: Digital Crash Sensor (Right). A miniature snap-action switch, also trademarked and frequently known as a micro switch, is an electric switch that is actuated by very little physical force. Micro switches are very widely used; among their applications are appliances, machinery, industrial controls, vehicles, and many other places for control of electrical circuits. They are usually rated to carry current in control circuits only, although some switches can be directly used to control small motors, solenoids, lamps, or other devices. This small micro switch crash sensor designed for the Arduino. It could be directly connected to IO expansion shield. It integrates the pull-up resistor and the status indicator LED onboard. That makes it easier for testing. The miniature snap-action micro switch with roller lever makes it suitable for more different environment applications. Suitable for levelling and safety switches in elevators, door interlock on a microwave oven.
- 5V working voltage
- Onboard status indicator LED
- M3 mounting hole x2
- Size: 30x20x8mm (1.18x0.79x0.31")
Technical Specifications
Miniature Micro Switch - Right
-
Arduino Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate