Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0198
Order Code2946126
Product RangeGravity Series
Your Part Number
Technical Datasheet
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč291.597 |
Price for:Each
Minimum: 1
Multiple: 1
Kč291.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0198
Order Code2946126
Product RangeGravity Series
Technical Datasheet
Accessory TypeAnalog High Temperature Sensor
For Use WithArduino IO Expansion Shield
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Temperature sensor module combined with a PT100 probe with high resistance and temperature range designed for measuring temperatures well over 100°C. Fitted with a Gravity interface for plug and play operation.
- Functional detection range: 30-350°C with ±2% relative error
- Probe working temperature range: -20-400°C
- Operating Voltage: 3.3-5.5V
- Analogue output interface
- 2m Probe lead length
- Plug and play Gravity 3-pin interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Sensor module, PT100 probe and sensor cable
Technical Specifications
Accessory Type
Analog High Temperature Sensor
Product Range
Gravity Series
For Use With
Arduino IO Expansion Shield
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062