Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč62.198 |
Product Information
Product Overview
SEN0235 is a Fermion: EC11 rotary encoder module (breakout) based and designed on the EC11 rotary encoder button. The module has three signal terminals: terminals A & B are encoder output; terminal C is the button signal output. It is quite suitable for applications such as a volume knob and varying lighting voltage. The rotary encoder module comes with XH2.54 bonding pad, easy to use in prototyping projects such as automotive electronics, multimedia speakers, instrumentation, smart home and other fields.
- Operating voltage range from 3.3VDC to 5VDC
- Full rotation angle: 360 degrees (no stop point)
- 20 number of pulse
- Rotation life: 30000 ±200 cycles
- Contact resistance of ≤ 100mohm
- Insulation resistance: 100Mohm or more
- Oscillation <lt/>10ms press
- Working temperature range from -30°C to +80°C
- Module size of 33.8 x22.4 (mm)
Contents
EC11 rotary encoder module x 1, XH2.54-5pin header x 1.
Technical Specifications
-
-
-
DFRduino UNO R3 Board
-
Fermion EC11 Rotary Encoder Module (Breakout)
-
-
EC11 Rotary Encoder Module, XH2.54 - 5 Pin Header
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate