Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč104.584 |
Product Information
Product Overview
Gravity I2C LIS2DW12 triple axis accelerometer sensor (±2g/±4g/±8g/±16g). The LIS2DW12 is an ultra-low-power high-performance three-axis linear accelerometer. It has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 1600Hz. The sensor comes with two independent programmable interrupts and a dedicated internal engine that can achieve various motion and acceleration detection including free-fall, portrait/landscape detection, 6D/4D orientation detection, configurable single/double-tap recognition, stationary/motion detection, wake-up for smart power saving, etc. And for your convenience, we provide you with sample programs for the above functions.
- 16bit data output
- Easy-to-use Gravity interface, no need to solder
- Change I2C address by the toggle switch
- 3.3V to 5.5V operating voltage
- Operating current: 8 to 10µA(low-power & low-noise mode)/0.12mA(high performance mode)
- Gravity-I2C interface and 0x19 (default) / 0x18 (optional) I2C address
- Operating temperature range -40°C to +85°C
- Ultra-low noise of 1.3mgRMS(low power mode)
- 32-level FIFO(First-in first-out buffer zone)
- Sleep to wake-up function
Contents
Gravity I2C LIS2DW12 triple axis accelerometer sensor, Gravity-4P I2C/UART sensor connector.
Technical Specifications
Triple Axis Accelerometer Board
-
Arduino Board
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate