Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,384.051 |
Product Information
Product Overview
TEL0124 is a SIM7600G-H CAT4 4G (LTE) Shield that supports 2G/3G/4G, GNSS satellite positioning, and LTE CAT4 (150Mbps DL, 50Mbps UL). It features a standard Arduino pinout and is compatible with Arduino UNO, Leonardo, Mega, and other main controllers. It supports LTE-TDD/LTE-FDD/WCDMA/GSM frequency bands, GNSS positioning with GPS, CLONASS, BD, and other satellite systems, and includes multiple network protocols for global compatibility. This expansion board enables effortless high-speed internet access, wireless communication, audio recording/playback, telephone messaging, and global positioning functionalities. Ideal for hobbyists for 4G communication learning and project development, suitable for outdoor high-rate communication and positioning, can be used for mobile tracking, great for logistics tracking and enables remote monitoring applications.
- Controlled through AT commands
- Supports GNSS satellite positioning (GPS, CLONASS, BD)
- Supports multiple frequency bands: LTE-FDD/LTE-TDD/WCDMA/GSM
- SMS support for MT, MO, CB, Text, and PDU modes
- Supports various network protocols: TCP/IP/IPV4/Multi-PDP/FTP/FTPS/HTTP/HTTPS/DNS
- Enables dial-up networking, telephone, messaging, TCP, HTTP, and other functionalities
- Features two LED status displays: power supply status and network status
- 5V DC operating voltage
- GNSS satellite navigation technology (GPS, BD, GLONASS)
- Operating environment range from -40°C to 85°C and dimensions: 69×54mm
Contents
4G LTE shield, antenna pack and universal SIM card adaptor
Technical Specifications
SIMCom
-
-
Shield Board SIM7600G-H, 4G TEL/GPS Antenna Pack, Triple-Cut Universal SIM Card Adapter
No SVHC (25-Jun-2025)
-
SIM7600G-H
Arduino UNO Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate