Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,482.479 |
Product Information
Product Overview
Boson science design kit is carefully-designed 7 scientific experiments and 5 engineering projects would let students learn scientific principles in practice by applying BOSON modules into actual applications. It is aimed at 8~10 years old kids, combines physical science and engineering design knowledge in one kit.
- Package dimension: 60 x 220 x 300 (mm)
- Weight:990g
Contents
Yellow push button x1, Soil moisture sensor x1, Light sensor x1, Fan module x1, Temperature sensor x1, Ultra-bright LED x1, Buzzer module x1, Logic module - NOT x1, Logic module - AND x1, Logic module - OR x1, Threshold module x1, Display module x1, Mainboard-1IO x1, 3xAAA battery holder x1, Cable 5cm x5, Cable10cm x10, Cable 20cm x5, hook and loop pack x1, Screws pack x1, Boson micro USB cable x1.
Technical Specifications
-
Education / Hobby
BOSON Light, Sound, Motion Modules and & Accessories
No SVHC (21-Jan-2025)
-
Student Projects
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate