Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No515-1023-803F
Order Code4257196
Product RangeMicroLED Optopipe 515 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 525+ | Kč18.584 |
Price for:Each
Minimum: 525
Multiple: 525
Kč9,756.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1023-803F
Order Code4257196
Product RangeMicroLED Optopipe 515 Series
Technical Datasheet
Length-
No. of Light Pipes4Pipes
Light Pipe ShapeSquare
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeMicroLED Optopipe 515 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
-
Light Pipe Shape
Square
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
4Pipes
Light Pipe Mounting
Press Fit
Product Range
MicroLED Optopipe 515 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431